
EN4SD30308SS | |
|---|---|
DigiKey Part Number | EN4SD30308SS-ND |
Manufacturer | |
Manufacturer Product Number | EN4SD30308SS |
Description | BOX S STL NATURAL 30"L X 30"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Stainless Steel Natural Hinged Door, Lid 30.000" L x 30.000" W (762.00mm x 762.00mm) X 8.000" (203.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | EN4SD30308SS Models |
Category | Design Hinged Door, Lid |
Mfr | Material |
Series | Color Natural |
Packaging Box | Thickness 14 Gauge |
Part Status Active | Features Stainless Steel Hinges |
Container Type Box | Ratings |
Size / Dimension 30.000" L x 30.000" W (762.00mm x 762.00mm) | Shipping Info Shipped from DigiKey |
Height 8.000" (203.20mm) | Weight 67 lbs (30.4 kg) |
Area (L x W) 900in² (5806cm²) | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15,609.39000 | ¥15,609.39 |




