Box Metal, Stainless Steel Natural Hinged Door, Lid 6.000" L x 6.000" W (152.40mm x 152.40mm) X 4.000" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EJ664SS

DigiKey Part Number
HM5389-ND
Manufacturer
Manufacturer Product Number
EJ664SS
Description
BOX S STL NATURAL 6"L X 6"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Metal, Stainless Steel Natural Hinged Door, Lid 6.000" L x 6.000" W (152.40mm x 152.40mm) X 4.000" (101.60mm)
Datasheet
 Datasheet
EDA/CAD Models
EJ664SS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Design
Hinged Door, Lid
Mfr
Material
Series
Color
Natural
Packaging
Box
Thickness
16 Gauge
Part Status
Active
Features
Interior Panels, Mounting Flange, Stainless Steel Hinges
Container Type
Box
Ratings
Size / Dimension
6.000" L x 6.000" W (152.40mm x 152.40mm)
Shipping Info
Shipped from DigiKey
Height
4.000" (101.60mm)
Weight
4 lbs (1.8 kg)
Area (L x W)
36.0in² (232cm²)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Factory Stock: 44
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,459.04000¥2,459.04
5¥2,079.09000¥10,395.45
10¥2,073.47400¥20,734.74
Manufacturers Standard Package