Laminated Core 144VA Power Transformer 117V, 234V Primary Parallel 24V, Series 48V Secondary Parallel 6A, Series 3A Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Laminated Core 144VA Power Transformer 117V, 234V Primary Parallel 24V, Series 48V Secondary Parallel 6A, Series 3A Chassis Mount
What are Transformers? How Do They Work? - Another Teaching Moment

266M48

DigiKey Part Number
HM4980-ND
Manufacturer
Manufacturer Product Number
266M48
Description
PWR XFMR LAMINATED 144VA CHAS MT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Laminated Core 144VA Power Transformer 117V, 234V Primary Parallel 24V, Series 48V Secondary Parallel 6A, Series 3A Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Secondary Winding(s)
Dual
Manufacturer
Hammond Manufacturing
Center Tap
No
Series
Power - Max
144VA
Packaging
Bulk
Mounting Type
Chassis Mount
Part Status
Active
Termination Style
Wire Leads
Type
Laminated Core
Size / Dimension
79.50mm L x 77.72mm W
Voltage - Primary
117V, 234V
Height - Seated (Max)
97.54mm
Voltage - Secondary (Full Load)
Parallel 24V, Series 48V
Voltage - Isolation
2000Vrms
Current - Output (Max)
Parallel 6A, Series 3A
Weight
6 lbs (2.7 kg)
Primary Winding(s)
Dual
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Factory Stock: 13
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥893.26000¥893.26
10¥795.56600¥7,955.66
25¥759.69960¥18,992.49
50¥733.65000¥36,682.50
100¥708.50120¥70,850.12
Manufacturers Standard Package