Semi-Toroidal 6VA Power Transformer 115V, 230V Primary Parallel 15V, Series 30V Secondary Parallel 400mA, Series 200mA Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Semi-Toroidal 6VA Power Transformer 115V, 230V Primary Parallel 15V, Series 30V Secondary Parallel 400mA, Series 200mA Through Hole
229A120
229A120
What are Transformers? How Do They Work? - Another Teaching Moment

229A30

DigiKey Part Number
HM4847-ND
Manufacturer
Manufacturer Product Number
229A30
Description
PWR XFMR SEMI-TORO 6VA TH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Semi-Toroidal 6VA Power Transformer 115V, 230V Primary Parallel 15V, Series 30V Secondary Parallel 400mA, Series 200mA Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Secondary Winding(s)
Dual
Manufacturer
Hammond Manufacturing
Center Tap
No
Series
Power - Max
6VA
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Termination Style
PC Pin
Type
Semi-Toroidal
Size / Dimension
39.62mm L x 47.75mm W
Voltage - Primary
115V, 230V
Height - Seated (Max)
21.59mm
Voltage - Secondary (Full Load)
Parallel 15V, Series 30V
Voltage - Isolation
1750Vrms
Current - Output (Max)
Parallel 400mA, Series 200mA
Weight
0.37 lb (167.83 g)
Primary Winding(s)
Dual
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 28
Factory Stock: 496
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥154.94000¥154.94
10¥138.16400¥1,381.64
25¥131.97160¥3,299.29
50¥127.46100¥6,373.05
100¥123.09940¥12,309.94
250¥117.55584¥29,388.96
500¥113.52688¥56,763.44
Manufacturers Standard Package