Laminated Core 130VA Power Transformer 115V, 230V Primary Parallel 12V, Series 24V Secondary Parallel 10.8A, Series 5.4A Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Laminated Core 130VA Power Transformer 115V, 230V Primary Parallel 12V, Series 24V Secondary Parallel 10.8A, Series 5.4A Chassis Mount
What are Transformers? How Do They Work? - Another Teaching Moment

185F24

DigiKey Part Number
HM2125-ND
Manufacturer
Manufacturer Product Number
185F24
Description
PWR XFMR LAMINATED 130VA CHAS MT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Laminated Core 130VA Power Transformer 115V, 230V Primary Parallel 12V, Series 24V Secondary Parallel 10.8A, Series 5.4A Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Secondary Winding(s)
Dual
Manufacturer
Hammond Manufacturing
Center Tap
No
Series
Power - Max
130VA
Packaging
Bulk
Mounting Type
Chassis Mount
Part Status
Active
Termination Style
Solder, Quick Connect
Type
Laminated Core
Size / Dimension
71.37mm L x 77.98mm W
Voltage - Primary
115V, 230V
Height - Seated (Max)
85.60mm
Voltage - Secondary (Full Load)
Parallel 12V, Series 24V
Voltage - Isolation
4000Vrms
Current - Output (Max)
Parallel 10.8A, Series 5.4A
Weight
4 lbs (1.8 kg)
Primary Winding(s)
Dual
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Factory Stock: 89
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥402.50000¥402.50
10¥358.58000¥3,585.80
25¥342.43480¥8,560.87
50¥330.69760¥16,534.88
100¥319.35890¥31,935.89
250¥304.96212¥76,240.53
Manufacturers Standard Package