


166G2 | |
|---|---|
DigiKey Part Number | HM4396-ND |
Manufacturer | |
Manufacturer Product Number | 166G2 |
Description | PWR XFMR LAMINATED 1.25VA CHAS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 1.25VA Power Transformer 115V Primary 2.5V Secondary 500mA Chassis Mount |
Datasheet | Datasheet |
Category | Secondary Winding(s) Single |
Manufacturer Hammond Manufacturing | Center Tap Yes |
Series | Power - Max 1.25VA |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Termination Style Wire Leads |
Type Laminated Core | Size / Dimension 52.32mm L x 31.75mm W |
Voltage - Primary 115V | Height - Seated (Max) 30.23mm |
Voltage - Secondary (Full Load) 2.5V | Voltage - Isolation 2000Vrms |
Current - Output (Max) 500mA | Weight 0.3 lb (136.08 g) |
Primary Winding(s) Single |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥235.01000 | ¥235.01 |
| 10 | ¥209.47300 | ¥2,094.73 |
| 25 | ¥200.06040 | ¥5,001.51 |
| 50 | ¥193.21440 | ¥9,660.72 |
| 100 | ¥186.59570 | ¥18,659.57 |
| 250 | ¥178.18616 | ¥44,546.54 |
| 500 | ¥172.07600 | ¥86,038.00 |

