Laminated Core 36VA Power Transformer 115V, 230V Primary Parallel 12V, Series 24V Secondary Parallel 3A, Series 1.5A Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Laminated Core 36VA Power Transformer 115V, 230V Primary Parallel 12V, Series 24V Secondary Parallel 3A, Series 1.5A Through Hole
What are Transformers? How Do They Work? - Another Teaching Moment

162J24

DigiKey Part Number
HM4277-ND
Manufacturer
Manufacturer Product Number
162J24
Description
PWR XFMR LAMINATED 36VA TH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Laminated Core 36VA Power Transformer 115V, 230V Primary Parallel 12V, Series 24V Secondary Parallel 3A, Series 1.5A Through Hole
Datasheet
 Datasheet
EDA/CAD Models
162J24 Models
Product Attributes
Filter Similar Products
Category
Secondary Winding(s)
Dual
Manufacturer
Hammond Manufacturing
Center Tap
No
Series
Power - Max
36VA
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Termination Style
PC Pin
Type
Laminated Core
Size / Dimension
66.68mm L x 55.55mm W
Voltage - Primary
115V, 230V
Height - Seated (Max)
39.70mm
Voltage - Secondary (Full Load)
Parallel 12V, Series 24V
Voltage - Isolation
2500Vrms
Current - Output (Max)
Parallel 3A, Series 1.5A
Weight
1.1 lbs (499 g)
Primary Winding(s)
Dual
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Factory Stock: 22
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥273.50000¥273.50
10¥243.77200¥2,437.72
25¥232.80800¥5,820.20
50¥224.83380¥11,241.69
100¥217.12920¥21,712.92
250¥207.34272¥51,835.68
Manufacturers Standard Package