
1598PLABK | |
|---|---|
DigiKey Part Number | 1598PLABK-ND |
Manufacturer | |
Manufacturer Product Number | 1598PLABK |
Description | PANEL END USE WITH 1598A SERIES |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Plastic Panel, End 3.406" L x 1.142" W x 0.065" H (86.51mm x 29.01mm x 1.65mm) Black |
Datasheet | Datasheet |
Category | For Use With/Related Products 1598A Series |
Manufacturer Hammond Manufacturing | Size / Dimension 3.406" L x 1.142" W x 0.065" H (86.51mm x 29.01mm x 1.65mm) |
Series | Color Black |
Packaging Bulk | Material Plastic |
Part Status Active | Base Product Number |
Type Panel, End |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥24.89000 | ¥24.89 |
| 5 | ¥20.84200 | ¥104.21 |
| 10 | ¥19.33800 | ¥193.38 |
| 25 | ¥17.51880 | ¥437.97 |
| 50 | ¥16.26740 | ¥813.37 |
| 100 | ¥15.11240 | ¥1,511.24 |
| 250 | ¥13.71900 | ¥3,429.75 |
| 500 | ¥12.75708 | ¥6,378.54 |
| 1,000 | ¥11.86673 | ¥11,866.73 |






