Box ABS Gray Split Sides and End Panel(s) 6.313" L x 6.246" W (160.35mm x 158.65mm) X 3.354" (85.19mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box ABS Gray Split Sides and End Panel(s) 6.313" L x 6.246" W (160.35mm x 158.65mm) X 3.354" (85.19mm)
1598ESGY
1598ESGY

1598ESGY

DigiKey Part Number
HM249-ND
Manufacturer
Manufacturer Product Number
1598ESGY
Description
BOX PLASTIC GRAY 6.31"L X 6.25"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box ABS Gray Split Sides and End Panel(s) 6.313" L x 6.246" W (160.35mm x 158.65mm) X 3.354" (85.19mm)
Datasheet
 Datasheet
EDA/CAD Models
1598ESGY Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Design
Split Sides and End Panel(s)
Mfr
Material
Series
Color
Gray
Packaging
Bulk
Features
Card Guides, PCB Supports
Part Status
Active
Ratings
Container Type
Box
Shipping Info
Shipped from DigiKey
Size / Dimension
6.313" L x 6.246" W (160.35mm x 158.65mm)
Weight
0.866 lb (392.81 g)
Height
3.354" (85.19mm)
Base Product Number
Area (L x W)
39.3in² (254cm²)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Factory Stock: 157
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥173.24000¥173.24
5¥145.80600¥729.03
10¥135.46600¥1,354.66
25¥123.00120¥3,075.03
50¥114.38520¥5,719.26
100¥106.41170¥10,641.17
250¥101.64704¥25,411.76
Manufacturers Standard Package