Box ABS Black Cover Included 4.724" L x 2.559" W (120.00mm x 65.00mm) X 1.567" (39.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box ABS Black Cover Included 4.724" L x 2.559" W (120.00mm x 65.00mm) X 1.567" (39.80mm)
1591CSFLBK
1591CSFLBK

1591CSFLBK

DigiKey Part Number
HM2002-ND
Manufacturer
Manufacturer Product Number
1591CSFLBK
Description
BOX PLASTIC BLK 4.72"L X 2.56"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box ABS Black Cover Included 4.724" L x 2.559" W (120.00mm x 65.00mm) X 1.567" (39.80mm)
Datasheet
 Datasheet
EDA/CAD Models
1591CSFLBK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Design
Cover Included
Mfr
Material
Series
Color
Black
Packaging
Bulk
Thickness
0.079" (2.01mm)
Part Status
Active
Features
Card Guides, Mounting Flange
Container Type
Box
Ratings
Size / Dimension
4.724" L x 2.559" W (120.00mm x 65.00mm)
Shipping Info
Shipped from DigiKey
Height
1.567" (39.80mm)
Weight
0.178 lb (80.74 g)
Area (L x W)
12.1in² (78cm²)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 54
Factory Stock: 921
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥65.53000¥65.53
5¥55.04200¥275.21
10¥51.09400¥510.94
25¥46.34000¥1,158.50
50¥43.06680¥2,153.34
100¥40.03800¥4,003.80
250¥36.38008¥9,095.02
500¥33.84982¥16,924.91
1,000¥33.57675¥33,576.75
Manufacturers Standard Package