
1590ZGRP162PL | |
|---|---|
DigiKey Part Number | HM3855-ND |
Manufacturer | |
Manufacturer Product Number | 1590ZGRP162PL |
Description | PANEL INNER STEEL 9.6X5.6 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Inner 9.567" L x 5.630" W (243.00mm x 143.00mm) Unpainted |
Datasheet | Datasheet |
EDA/CAD Models | 1590ZGRP162PL Models |
Category | For Use With/Related Products 1590ZGRP162 |
Manufacturer Hammond Manufacturing | Size / Dimension 9.567" L x 5.630" W (243.00mm x 143.00mm) |
Series | Color Unpainted |
Packaging Bag | Material Metal, Steel |
Part Status Active | Base Product Number |
Type Panel, Inner |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥144.32000 | ¥144.32 |
| 5 | ¥121.40000 | ¥607.00 |
| 10 | ¥112.77800 | ¥1,127.78 |
| 25 | ¥102.37800 | ¥2,559.45 |
| 50 | ¥95.19640 | ¥4,759.82 |
| 100 | ¥88.55160 | ¥8,855.16 |
| 250 | ¥82.71784 | ¥20,679.46 |












