Aluminum Panel, Inner 8.465" L x 7.284" W (215.01mm x 185.01mm) Unpainted
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1590Z231PL

DigiKey Part Number
HM3843-ND
Manufacturer
Manufacturer Product Number
1590Z231PL
Description
PANEL INNER STEEL 8.5X7.3
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Aluminum Panel, Inner 8.465" L x 7.284" W (215.01mm x 185.01mm) Unpainted
Datasheet
 Datasheet
EDA/CAD Models
1590Z231PL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
For Use With/Related Products
1590Z231
Manufacturer
Hammond Manufacturing
Size / Dimension
8.465" L x 7.284" W (215.01mm x 185.01mm)
Series
Color
Unpainted
Packaging
Bag
Material
Aluminum
Part Status
Active
Base Product Number
Type
Panel, Inner
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Factory Stock: 148
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥113.02000¥113.02
5¥95.04000¥475.20
10¥88.26900¥882.69
25¥80.11520¥2,002.88
50¥74.48340¥3,724.17
100¥69.27210¥6,927.21
250¥62.97220¥15,743.05
500¥62.63082¥31,315.41
Manufacturers Standard Package