Box Aluminum Unpainted Cover Included 3.960" L x 1.980" W (100.58mm x 50.29mm) X 0.984" (25.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Aluminum Unpainted Cover Included 3.960" L x 1.980" W (100.58mm x 50.29mm) X 0.984" (25.00mm)
1590LF
1590LF
Hammond 1590 Series Enclosures | Digi-Key Daily

1590LF

DigiKey Part Number
HM3616-ND
Manufacturer
Manufacturer Product Number
1590LF
Description
BOX ALUM 3.96"L X 1.98"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Aluminum Unpainted Cover Included 3.960" L x 1.980" W (100.58mm x 50.29mm) X 0.984" (25.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1590LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Design
Cover Included
Mfr
Material
Series
Color
Unpainted
Packaging
Bag
Thickness
0.080" (2.03mm)
Part Status
Active
Ratings
Container Type
Box
Shipping Info
Shipped from DigiKey
Size / Dimension
3.960" L x 1.980" W (100.58mm x 50.29mm)
Weight
0.24 lb (108.86 g)
Height
0.984" (25.00mm)
Base Product Number
Area (L x W)
7.84in² (50.6cm²)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 24
Factory Stock: 24
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥190.22000¥190.22
5¥160.10000¥800.50
10¥148.75400¥1,487.54
25¥135.07720¥3,376.93
50¥125.62600¥6,281.30
100¥116.87640¥11,687.64
250¥113.15376¥28,288.44
Manufacturers Standard Package