



1590K430 | |
|---|---|
DigiKey Part Number | HM434-ND |
Manufacturer | |
Manufacturer Product Number | 1590K430 |
Description | BOX ZINC ALLOY UNPTD 4.4"LX2.4"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Zinc Alloy Unpainted Cover Included 4.394" L x 2.425" W (111.61mm x 61.59mm) X 1.232" (31.29mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1590K430 Models |
Category | Design Cover Included |
Mfr | Material |
Series | Color Unpainted |
Packaging Bulk | Thickness 0.065" (1.65mm) |
Part Status Active | Features Card Guides, Sealed |
Container Type Box | Ratings |
Size / Dimension 4.394" L x 2.425" W (111.61mm x 61.59mm) | Shipping Info Shipped from DigiKey |
Height 1.232" (31.29mm) | Base Product Number |
Area (L x W) 10.7in² (69cm²) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥143.49000 | ¥143.49 |
| 5 | ¥120.74400 | ¥603.72 |
| 10 | ¥112.17300 | ¥1,121.73 |
| 25 | ¥101.83200 | ¥2,545.80 |
| 50 | ¥94.69060 | ¥4,734.53 |
| 100 | ¥88.08070 | ¥8,808.07 |
| 250 | ¥82.39572 | ¥20,598.93 |


