




1555H2GY | |
|---|---|
DigiKey Part Number | HM3502-ND |
Manufacturer | |
Manufacturer Product Number | 1555H2GY |
Description | BOX PC GRAY 7.09"L X 4.72"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Polycarbonate Gray Cover Included 7.087" L x 4.724" W (180.01mm x 119.99mm) X 2.362" (60.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1555H2GY Models |
Category | Material |
Mfr | Color Gray |
Series | Thickness 0.118" (3.00mm) |
Packaging Bag | Features Card Guides, PCB Supports, Watertight |
Part Status Active | Ratings |
Container Type Box | Material Flammability Rating UL94 5VA, UL94 V-0 |
Size / Dimension 7.087" L x 4.724" W (180.01mm x 119.99mm) | Shipping Info Shipped from DigiKey |
Height 2.362" (60.00mm) | Weight 0.74 lb (335.66 g) |
Area (L x W) 33.5in² (216cm²) | Base Product Number |
Design Cover Included |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥291.33000 | ¥291.33 |
| 5 | ¥245.39800 | ¥1,226.99 |
| 10 | ¥228.09200 | ¥2,280.92 |
| 25 | ¥207.19400 | ¥5,179.85 |
| 50 | ¥192.74760 | ¥9,637.38 |
| 100 | ¥183.58350 | ¥18,358.35 |







