



1554VPL | |
|---|---|
DigiKey Part Number | HM1521-ND |
Manufacturer | |
Manufacturer Product Number | 1554VPL |
Description | PANEL INNER STEEL 9.1X5.7" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Polycarbonate (PC) Panel, Inner 9.100" L x 5.700" W x 0.051" H (231.14mm x 144.78mm x 1.30mm) Unpainted |
Datasheet | Datasheet |
EDA/CAD Models | 1554VPL Models |
Category | For Use With/Related Products 1554, 1555 Series |
Manufacturer Hammond Manufacturing | Size / Dimension 9.100" L x 5.700" W x 0.051" H (231.14mm x 144.78mm x 1.30mm) |
Series | Color Unpainted |
Packaging Bulk | Material Polycarbonate (PC) |
Part Status Active | Base Product Number |
Type Panel, Inner |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥141.68000 | ¥141.68 |
| 5 | ¥119.21400 | ¥596.07 |
| 10 | ¥110.74100 | ¥1,107.41 |
| 25 | ¥100.52680 | ¥2,513.17 |
| 50 | ¥93.47540 | ¥4,673.77 |
| 100 | ¥86.94960 | ¥8,694.96 |
| 250 | ¥81.02512 | ¥20,256.28 |









