Polycarbonate (PC) Cover, Lid 7.090" L x 4.720" W x 0.590" H (180.09mm x 119.89mm x 14.99mm) Clear
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polycarbonate (PC) Cover, Lid 7.090" L x 4.720" W x 0.590" H (180.09mm x 119.89mm x 14.99mm) Clear
1554/1555 Series Enclosures from Hammond Manufacturing PIO | DigiKey

1554HCL

DigiKey Part Number
164-1554HCL-ND
Manufacturer
Manufacturer Product Number
1554HCL
Description
CLEAR PC LID ONLY
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Polycarbonate (PC) Cover, Lid 7.090" L x 4.720" W x 0.590" H (180.09mm x 119.89mm x 14.99mm) Clear
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Cover, Lid
Manufacturer
Hammond Manufacturing
For Use With/Related Products
1554, 1555 Series
Series
Size / Dimension
7.090" L x 4.720" W x 0.590" H (180.09mm x 119.89mm x 14.99mm)
Packaging
Bulk
Color
Clear
Part Status
Active
Material
Polycarbonate (PC)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50
Factory Stock: 128
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥104.23000¥104.23
5¥95.85400¥479.27
10¥92.48800¥924.88
25¥88.22320¥2,205.58
Manufacturers Standard Package