



1554H2GYSL | |
|---|---|
DigiKey Part Number | HM3469-ND |
Manufacturer | |
Manufacturer Product Number | 1554H2GYSL |
Description | BOX PC GRY /SM 7.09"L X 4.72"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Polycarbonate Gray, Smoke Cover/Door Cover Included 7.087" L x 4.724" W (180.01mm x 119.99mm) X 2.362" (60.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1554H2GYSL Models |
Category | Material |
Mfr | Color Gray, Smoke Cover/Door |
Series | Thickness 0.118" (3.00mm) |
Packaging Bag | Features Card Guides, PCB Supports, Watertight |
Part Status Active | Ratings |
Container Type Box | Material Flammability Rating UL94 V-0 |
Size / Dimension 7.087" L x 4.724" W (180.01mm x 119.99mm) | Shipping Info Shipped from DigiKey |
Height 2.362" (60.00mm) | Weight 0.75 lb (340.19 g) |
Area (L x W) 33.5in² (216cm²) | Base Product Number |
Design Cover Included |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥315.14000 | ¥315.14 |
| 5 | ¥265.52400 | ¥1,327.62 |
| 10 | ¥246.81200 | ¥2,468.12 |
| 25 | ¥224.22240 | ¥5,605.56 |
| 50 | ¥208.59780 | ¥10,429.89 |
| 100 | ¥200.77300 | ¥20,077.30 |









