




1554FGY | |
|---|---|
DigiKey Part Number | HM921-ND |
Manufacturer | |
Manufacturer Product Number | 1554FGY |
Description | BOX ABS GRAY 4.72"L X 3.54"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Gray Cover Included 4.724" L x 3.543" W (120.00mm x 89.99mm) X 2.362" (60.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1554FGY Models |
Category | Design Cover Included |
Mfr | Material |
Series | Color Gray |
Packaging Bulk | Thickness 0.118" (3.00mm) |
Part Status Active | Features Card Guides, PCB Supports, Watertight |
Container Type Box | Ratings |
Size / Dimension 4.724" L x 3.543" W (120.00mm x 89.99mm) | Material Flammability Rating UL94 HB |
Height 2.362" (60.00mm) | Shipping Info Shipped from DigiKey |
Area (L x W) 16.7in² (108cm²) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥172.92000 | ¥172.92 |
| 5 | ¥145.55000 | ¥727.75 |
| 10 | ¥135.22600 | ¥1,352.26 |
| 25 | ¥122.78040 | ¥3,069.51 |
| 50 | ¥114.18340 | ¥5,709.17 |
| 100 | ¥106.22330 | ¥10,622.33 |
| 250 | ¥101.45340 | ¥25,363.35 |







