Box Polycarbonate Gray, Smoke Cover/Door Cover Included 4.724" L x 3.543" W (120.00mm x 89.99mm) X 2.362" (60.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Polycarbonate Gray, Smoke Cover/Door Cover Included 4.724" L x 3.543" W (120.00mm x 89.99mm) X 2.362" (60.00mm)
1554F2GYSL
1554F2GYSL
Hammond 1554/1555 Series Enclosures | Datasheet Preview

1554F2GYSL

DigiKey Part Number
HM3462-ND
Manufacturer
Manufacturer Product Number
1554F2GYSL
Description
BOX PC GRY /SM 4.72"L X 3.54"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Polycarbonate Gray, Smoke Cover/Door Cover Included 4.724" L x 3.543" W (120.00mm x 89.99mm) X 2.362" (60.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1554F2GYSL Models
Product Attributes
Filter Similar Products
Category
Material
Mfr
Color
Gray, Smoke Cover/Door
Series
Thickness
0.118" (3.00mm)
Packaging
Bag
Features
Card Guides, PCB Supports, Watertight
Part Status
Active
Ratings
Container Type
Box
Material Flammability Rating
UL94 V-0
Size / Dimension
4.724" L x 3.543" W (120.00mm x 89.99mm)
Shipping Info
Shipped from DigiKey
Height
2.362" (60.00mm)
Weight
0.43 lb (195.04 g)
Area (L x W)
16.7in² (108cm²)
Base Product Number
Design
Cover Included
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Factory Stock: 546
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥235.37000¥235.37
5¥198.19800¥990.99
10¥184.18700¥1,841.87
25¥167.28200¥4,182.05
50¥155.59680¥7,779.84
100¥144.77830¥14,477.83
250¥144.04772¥36,011.93
Manufacturers Standard Package
Alternate Color
BOX PC GRAY 4.72"L X 3.54"W
In-Stock: 488
Unit Price: ¥219.34000
BOX PC GRAY/CLR 4.72"L X 3.54"W
In-Stock: 87
Unit Price: ¥235.37000