



1553BBKBK | |
|---|---|
DigiKey Part Number | HM1147-ND |
Manufacturer | |
Manufacturer Product Number | 1553BBKBK |
Description | BOX ABS BLACK 4.62"L X 3.11"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Black Hand Held, Split Sides 4.615" L x 3.109" W (117.22mm x 78.97mm) X 0.945" (24.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1553BBKBK Models |
Category | Design Hand Held, Split Sides |
Mfr | Material |
Series | Color Black |
Packaging Bulk | Thickness 0.108" (2.74mm) |
Part Status Active | Features PCB Supports |
Container Type Box | Material Flammability Rating UL94 HB |
Size / Dimension 4.615" L x 3.109" W (117.22mm x 78.97mm) | Shipping Info Shipped from DigiKey |
Height 0.945" (24.00mm) | Base Product Number |
Area (L x W) 14.4in² (93cm²) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥103.85000 | ¥103.85 |
| 5 | ¥87.27200 | ¥436.36 |
| 10 | ¥81.05000 | ¥810.50 |
| 25 | ¥73.55320 | ¥1,838.83 |
| 50 | ¥68.37640 | ¥3,418.82 |
| 100 | ¥63.58940 | ¥6,358.94 |
| 250 | ¥57.80172 | ¥14,450.43 |
| 500 | ¥56.72524 | ¥28,362.62 |










