Metal, Steel Panel, Inner 8.750" L x 8.880" W (222.25mm x 225.55mm) White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

14R0909

DigiKey Part Number
HM3309-ND
Manufacturer
Manufacturer Product Number
14R0909
Description
PANEL INNER STL 8.75X8.88" WHT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Metal, Steel Panel, Inner 8.750" L x 8.880" W (222.25mm x 225.55mm) White
Datasheet
 Datasheet
EDA/CAD Models
14R0909 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Panel, Inner
Manufacturer
Hammond Manufacturing
For Use With/Related Products
1414, EJ, PJ Series
Series
Size / Dimension
8.750" L x 8.880" W (222.25mm x 225.55mm)
Packaging
Bag
Color
White
Part Status
Active
Material
Metal, Steel
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Factory Stock: 417
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥148.82000¥148.82
5¥125.17400¥625.87
10¥116.28700¥1,162.87
25¥105.57320¥2,639.33
50¥98.16920¥4,908.46
100¥91.31810¥9,131.81
250¥85.65188¥21,412.97
Manufacturers Standard Package