Console Metal, Steel Gray Cover Included, Slanted Top 10.000" L x 3.500" W (254.00mm x 88.90mm) X 4.880" (123.95mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1490D4

DigiKey Part Number
1490D4-ND
Manufacturer
Manufacturer Product Number
1490D4
Description
CONSOLE STEEL GRAY 10"L X 3.5"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Console Metal, Steel Gray Cover Included, Slanted Top 10.000" L x 3.500" W (254.00mm x 88.90mm) X 4.880" (123.95mm)
Datasheet
 Datasheet
EDA/CAD Models
1490D4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Design
Cover Included, Slanted Top
Mfr
Material
Series
Color
Gray
Packaging
Box
Thickness
14 Gauge
Part Status
Active
Features
Pushbutton Holes - 4, Slope, 30°, 60°
Container Type
Console
Ratings
Size / Dimension
10.000" L x 3.500" W (254.00mm x 88.90mm)
Shipping Info
Shipped from DigiKey
Height
4.880" (123.95mm)
Weight
6 lbs (2.7 kg)
Area (L x W)
35.0in² (226cm²)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 24
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,310.72000¥1,310.72
Manufacturers Standard Package