
1490D2 | |
|---|---|
DigiKey Part Number | 1490D2-ND |
Manufacturer | |
Manufacturer Product Number | 1490D2 |
Description | CONSOLE STEEL GRAY 5.5"L X 3.5"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Console Metal, Steel Gray Cover Included, Slanted Top 5.500" L x 3.500" W (139.70mm x 88.90mm) X 4.880" (123.95mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1490D2 Models |
Category | Design Cover Included, Slanted Top |
Mfr | Material |
Series | Color Gray |
Packaging Box | Thickness 14 Gauge |
Part Status Active | Features Pushbutton Holes - 2, Slope, 30°, 60° |
Container Type Console | Ratings |
Size / Dimension 5.500" L x 3.500" W (139.70mm x 88.90mm) | Shipping Info Shipped from DigiKey |
Height 4.880" (123.95mm) | Weight 3.1 lbs (1.4 kg) |
Area (L x W) 19.3in² (125cm²) | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,039.62000 | ¥1,039.62 |





