
1458VC4B | |
|---|---|
DigiKey Part Number | HM3206-ND |
Manufacturer | |
Manufacturer Product Number | 1458VC4B |
Description | BOX STEEL BLUE 6"L X 6"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Blue Split Sides and End Panel(s) 6.000" L x 6.000" W (152.40mm x 152.40mm) X 4.000" (101.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1458VC4B Models |
Category | Design Split Sides and End Panel(s) |
Mfr | Material |
Series | Color Blue |
Packaging Bulk | Thickness 18 Gauge |
Part Status Active | Features Separate Panel or Cover Thickness, Vented Panels |
Container Type Box | Shipping Info Shipped from DigiKey |
Size / Dimension 6.000" L x 6.000" W (152.40mm x 152.40mm) | Weight 2 lbs (907.2 g) |
Height 4.000" (101.60mm) | Base Product Number |
Area (L x W) 36.0in² (232cm²) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥526.60000 | ¥526.60 |
| 5 | ¥444.14600 | ¥2,220.73 |
| 10 | ¥413.00700 | ¥4,130.07 |
| 25 | ¥375.37240 | ¥9,384.31 |
| 50 | ¥360.66320 | ¥18,033.16 |



