Polycarbonate (PC) Bezel 6.673" L x 1.363" W x 0.453" H (169.49mm x 34.62mm x 11.51mm) Translucent - Red
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1455RBTRD

DigiKey Part Number
HM3045-ND
Manufacturer
Manufacturer Product Number
1455RBTRD
Description
BEZEL OPEN PLASTIC RED 2/PACK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Polycarbonate (PC) Bezel 6.673" L x 1.363" W x 0.453" H (169.49mm x 34.62mm x 11.51mm) Translucent - Red
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
For Use With/Related Products
1455R Series
Manufacturer
Hammond Manufacturing
Size / Dimension
6.673" L x 1.363" W x 0.453" H (169.49mm x 34.62mm x 11.51mm)
Series
Color
Translucent - Red
Packaging
Bag
Material
Polycarbonate (PC)
Part Status
Active
Base Product Number
Type
Bezel
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 2
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥102.91000¥102.91
Manufacturers Standard Package
Alternate Color
BEZEL OPEN PLASTIC BLUE 2/PACK
In-Stock: 0
Unit Price: ¥102.91000