
1437K | |
|---|---|
DigiKey Part Number | 1437KHM-ND |
Manufacturer | |
Manufacturer Product Number | 1437K |
Description | BOX STEEL GRAY 9.5"L X 8.5"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Hinged Door, Lid 9.500" L x 8.500" W (241.30mm x 215.90mm) X 4.750" (120.65mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1437K Models |
Category | Design Hinged Door, Lid |
Mfr | Material |
Series | Color Gray |
Packaging Box | Thickness 14 Gauge |
Part Status Active | Features Pushbutton Holes - 9 |
Container Type Box | Ratings |
Size / Dimension 9.500" L x 8.500" W (241.30mm x 215.90mm) | Shipping Info Shipped from DigiKey |
Height 4.750" (120.65mm) | Weight 7 lbs (3.2 kg) |
Area (L x W) 80.8in² (521cm²) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,606.06000 | ¥1,606.06 |





