
1435MS16K | |
|---|---|
DigiKey Part Number | 1435MS16K-ND |
Manufacturer | |
Manufacturer Product Number | 1435MS16K |
Description | BOX S STL NATURAL 9.5"L X 8.5"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Stainless Steel Natural Hinged Door, Lid 9.500" L x 8.500" W (241.30mm x 215.90mm) X 3.000" (76.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1435MS16K Models |
Category | Design Hinged Door, Lid |
Mfr | Material |
Series | Color Natural |
Packaging Box | Thickness 14 Gauge |
Part Status Active | Features Pushbutton Holes - 9 |
Container Type Box | Ratings |
Size / Dimension 9.500" L x 8.500" W (241.30mm x 215.90mm) | Shipping Info Shipped from DigiKey |
Height 3.000" (76.20mm) | Weight 7 lbs (3.2 kg) |
Area (L x W) 80.8in² (521cm²) | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5,325.56000 | ¥5,325.56 |


