
1435MS16C | |
|---|---|
DigiKey Part Number | 1435MS16C-ND |
Manufacturer | |
Manufacturer Product Number | 1435MS16C |
Description | BOX S STL NATURAL 8"L X 3.25"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Stainless Steel Natural Cover Included 8.000" L x 3.250" W (203.20mm x 82.55mm) X 2.750" (69.85mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1435MS16C Models |
Category | Design Cover Included |
Mfr | Material |
Series | Color Natural |
Packaging Box | Thickness 14 Gauge |
Part Status Active | Features Pushbutton Holes - 3 |
Container Type Box | Ratings |
Size / Dimension 8.000" L x 3.250" W (203.20mm x 82.55mm) | Shipping Info Shipped from DigiKey |
Height 2.750" (69.85mm) | Weight 3.1 lbs (1.4 kg) |
Area (L x W) 26.0in² (168cm²) | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3,004.50000 | ¥3,004.50 |


