Box Metal, Stainless Steel Natural Cover Included 5.750" L x 3.250" W (146.05mm x 82.55mm) X 2.750" (69.85mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1435MS16B

DigiKey Part Number
1435MS16B-ND
Manufacturer
Manufacturer Product Number
1435MS16B
Description
BOX S STL NAT 5.75"L X 3.25"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Metal, Stainless Steel Natural Cover Included 5.750" L x 3.250" W (146.05mm x 82.55mm) X 2.750" (69.85mm)
Datasheet
 Datasheet
EDA/CAD Models
1435MS16B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Design
Cover Included
Mfr
Material
Series
Color
Natural
Packaging
Box
Thickness
16 Gauge
Part Status
Active
Features
Pushbutton Holes - 2
Container Type
Box
Ratings
Size / Dimension
5.750" L x 3.250" W (146.05mm x 82.55mm)
Shipping Info
Shipped from DigiKey
Height
2.750" (69.85mm)
Weight
3.1 lbs (1.4 kg)
Area (L x W)
18.7in² (121cm²)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 27
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,598.77000¥2,598.77
Manufacturers Standard Package