Box Metal, Steel Gray Cover Included 5.750" L x 3.250" W (146.05mm x 82.55mm) X 2.750" (69.85mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1435MB

DigiKey Part Number
1435MB-ND
Manufacturer
Manufacturer Product Number
1435MB
Description
BOX STEEL GRAY 5.75"L X 3.25"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Metal, Steel Gray Cover Included 5.750" L x 3.250" W (146.05mm x 82.55mm) X 2.750" (69.85mm)
Datasheet
 Datasheet
EDA/CAD Models
1435MB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Design
Cover Included
Mfr
Material
Series
Color
Gray
Packaging
Box
Thickness
16 Gauge
Part Status
Active
Features
Pushbutton Holes - 2
Container Type
Box
Ratings
Size / Dimension
5.750" L x 3.250" W (146.05mm x 82.55mm)
Shipping Info
Shipped from DigiKey
Height
2.750" (69.85mm)
Weight
3.1 lbs (1.4 kg)
Area (L x W)
18.7in² (121cm²)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥766.84000¥766.84
Manufacturers Standard Package