
1435MA | |
|---|---|
DigiKey Part Number | 1435MA-ND |
Manufacturer | |
Manufacturer Product Number | 1435MA |
Description | BOX STEEL GRAY 3.5"L X 3.25"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Cover Included 3.500" L x 3.250" W (88.90mm x 82.55mm) X 2.750" (69.85mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1435MA Models |
Category | Design Cover Included |
Mfr | Material |
Series | Color Gray |
Packaging Box | Thickness 16 Gauge |
Part Status Active | Features Pushbutton Holes - 1 |
Container Type Box | Ratings |
Size / Dimension 3.500" L x 3.250" W (88.90mm x 82.55mm) | Shipping Info Shipped from DigiKey |
Height 2.750" (69.85mm) | Weight 2 lbs (907.2 g) |
Area (L x W) 11.5in² (74cm²) | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥682.03000 | ¥682.03 |


