
1426K | |
|---|---|
DigiKey Part Number | HM297-ND |
Manufacturer | |
Manufacturer Product Number | 1426K |
Description | BOX STEEL WHT 6"L X 5"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel White, Off U Shaped Pieces 6.000" L x 5.000" W (152.40mm x 127.00mm) X 4.000" (101.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1426K Models |
Category | Design U Shaped Pieces |
Mfr | Material |
Series | Color White, Off |
Packaging Bulk | Thickness 20 Gauge |
Part Status Active | Features Separate Panel or Cover Thickness, Vented Panels |
Container Type Box | Shipping Info Shipped from DigiKey |
Size / Dimension 6.000" L x 5.000" W (152.40mm x 127.00mm) | Weight 1.6 lbs (725.7 g) |
Height 4.000" (101.60mm) | Base Product Number |
Area (L x W) 30.0in² (194cm²) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥626.48000 | ¥626.48 |
| 5 | ¥528.55400 | ¥2,642.77 |
| 10 | ¥491.54300 | ¥4,915.43 |
| 25 | ¥446.80880 | ¥11,170.22 |
| 50 | ¥439.31860 | ¥21,965.93 |







