



1411CU | |
|---|---|
DigiKey Part Number | HM606-ND |
Manufacturer | |
Manufacturer Product Number | 1411CU |
Description | BOX ALUM 3.24"L X 2.26"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Unpainted U Shaped Pieces 3.240" L x 2.260" W (82.30mm x 57.40mm) X 1.140" (28.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1411CU Models |
Category | Area (L x W) 7.32in² (47.2cm²) |
Mfr | Design U Shaped Pieces |
Series | Material |
Packaging Bulk | Color Unpainted |
Part Status Active | Thickness 0.040" (1.02mm) |
Container Type Box | Shipping Info Shipped from DigiKey |
Size / Dimension 3.240" L x 2.260" W (82.30mm x 57.40mm) | Weight 0.12 lb (54.43 g) |
Height 1.140" (28.96mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥82.80000 | ¥82.80 |
| 5 | ¥69.58400 | ¥347.92 |
| 10 | ¥64.61700 | ¥646.17 |
| 25 | ¥58.62760 | ¥1,465.69 |
| 50 | ¥54.49260 | ¥2,724.63 |
| 100 | ¥50.67040 | ¥5,067.04 |
| 250 | ¥46.05012 | ¥11,512.53 |
| 500 | ¥43.89684 | ¥21,948.42 |










