350µH Isolation and Data Interface (Encapsulated) Pulse Transformer 1CT:1CT Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG111-MSCE13LF

DigiKey Part Number
5843-TG111-MSCE13LF-ND
Manufacturer
Manufacturer Product Number
TG111-MSCE13LF
Description
ISO MOD 1G POE 0.35A X-TEMP 24P
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
350µH Isolation and Data Interface (Encapsulated) Pulse Transformer 1CT:1CT Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Turns Ratio - Primary:Secondary
1CT:1CT
Manufacturer
HALO Electronics, Inc.
Mounting Type
Surface Mount
Packaging
Tube
Size / Dimension
0.560" L x 0.300" W (14.22mm x 7.62mm)
Part Status
Active
Height - Seated (Max)
0.340" (8.64mm)
Transformer Type
Isolation and Data Interface (Encapsulated)
Operating Temperature
-40°C ~ 85°C
Inductance
350µH
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 234
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥40.90000¥40.90
10¥36.95200¥369.52
36¥34.88833¥1,255.98
72¥33.81181¥2,434.45
108¥33.19463¥3,585.02
252¥31.93643¥8,047.98
504¥30.93756¥15,592.53
1,008¥29.96562¥30,205.34
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.