
TG110-RPE5N5RL | |
|---|---|
DigiKey Part Number | 5843-TG110-RPE5N5RL-ND |
Manufacturer | |
Manufacturer Product Number | TG110-RPE5N5RL |
Description | ISO MOD 10/100 POE 0.35A X-TEMP |
Customer Reference | |
Detailed Description | LAN 10/100 Base-T, Power over Ethernet (PoE) Pulse Transformer Surface Mount |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Manufacturer HALO Electronics, Inc. | Size / Dimension 0.500" L x 0.280" W (12.70mm x 7.11mm) |
Packaging Tube | Height - Seated (Max) 0.250" (6.35mm) |
Part Status Not For New Designs | Operating Temperature -40°C ~ 85°C |
Transformer Type LAN 10/100 Base-T, Power over Ethernet (PoE) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥31.78000 | ¥31.78 |
| 10 | ¥28.70500 | ¥287.05 |
| 40 | ¥26.98125 | ¥1,079.25 |
| 80 | ¥26.15163 | ¥2,092.13 |
| 120 | ¥25.67642 | ¥3,081.17 |
| 280 | ¥24.70614 | ¥6,917.72 |
| 520 | ¥24.01738 | ¥12,489.04 |
| 1,000 | ¥23.30730 | ¥23,307.30 |








