



DM-25 | |
|---|---|
DigiKey Part Number | DM-25-ND |
Manufacturer | |
Manufacturer Product Number | DM-25 |
Description | DMM 600V AC/DC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Manual Average Handheld Digital (DMM) Multimeter 3.5 Digit LCD Display Voltage, Resistance Continuity, Diode Test Function Features |
Datasheet | Datasheet |
Category | Display Type LCD |
Manufacturer Greenlee Communications | Display Count 2000 |
Series | Function Voltage, Resistance |
Packaging Bulk | Functions, Extra Continuity, Diode Test |
Part Status Active | Ranging Manual |
Style Handheld | Response Average |
Type Digital (DMM) | Ratings CAT III 600V |
Display Digits 3.5 | Includes Battery, Boot, Manual |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥398.19000 | ¥398.19 |

