0652-11 | ||
---|---|---|
DigiKey Part Number | 0652-11-ND | |
Manufacturer | ||
Manufacturer Product Number | 0652-11 | |
Description | KNIFE UTILITY WITH 3 BLADES | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Knife, Utility Blade Storage, Includes Blades, Retractable Blade 1 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Greenlee Communications | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Knife, Utility | |
Features | Blade Storage, Includes Blades, Retractable Blade | |
Weight | 0.44 lb (199.58 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥112.29000 | ¥112.29 |