
95CAP-103 | |
|---|---|
DigiKey Part Number | 95CAP-103-ND |
Manufacturer | |
Manufacturer Product Number | 95CAP-103 |
Description | CAP TACTILE SQUARE NATURAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Square Tactile Switch Cap Natural Snap Fit |
Datasheet | Datasheet |
Category | Color Natural |
Manufacturer Grayhill Inc. | Illumination Non-Illuminated |
Series | For Use With/Related Products 95C Series |
Packaging Bag | Mounting Type Snap Fit |
Part Status Active | Size 12.00mm L x 12.00mm W x 4.00mm H |
Switch Type Tactile | Base Product Number |
Shape Square |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥2.62842 | ¥1,314.21 |



