Image for 95CAP-014 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

95CAP-014

DigiKey Part Number
95CAP-014-ND
Manufacturer
Manufacturer Product Number
95CAP-014
Description
CAP TACTILE ROUND BLACK
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Round Tactile Switch Cap Black Snap Fit
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Black
Manufacturer
Grayhill Inc.
Illumination
Non-Illuminated
Series
For Use With/Related Products
95C Series
Packaging
Bag
Mounting Type
Snap Fit
Part Status
Active
Size
4.50mm Dia x 5.50mm H
Switch Type
Tactile
Base Product Number
Shape
Round
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 1,479 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥1.41387¥2,120.80
Manufacturers Standard Package

Other Suppliers on DigiKey

1,479In Stock
Ships from WEC