
95CAP-013 | |
|---|---|
DigiKey Part Number | 95CAP-013-ND |
Manufacturer | |
Manufacturer Product Number | 95CAP-013 |
Description | CAP TACTILE ROUND NATURAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Tactile Switch Cap Natural Snap Fit |
Datasheet | Datasheet |
Category | Color Natural |
Manufacturer Grayhill Inc. | Illumination Non-Illuminated |
Series | For Use With/Related Products 95C Series |
Packaging Bag | Mounting Type Snap Fit |
Part Status Active | Size 4.50mm Dia x 5.50mm H |
Switch Type Tactile | Base Product Number |
Shape Round |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,500 | ¥1.31150 | ¥1,967.25 |




