
90B02ST | |
|---|---|
DigiKey Part Number | GH7218-ND |
Manufacturer | |
Manufacturer Product Number | 90B02ST |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 2 Position Through Hole Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
Category | Height Above Board 0.195" (4.95mm) |
Manufacturer Grayhill Inc. | Mounting Type Through Hole |
Series | Termination Style PC Pin |
Packaging Tube | Pitch 0.100" (2.54mm), Full |
Part Status Active | Washable Yes |
Circuit SPST | Features Tape Seal |
Number of Positions 2 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 25mA | Body Material Thermoplastic |
Voltage Rating 24VDC | Length 0.270" (6.86mm) |
Actuator Type Slide (Standard) | Mechanical Life 2,000 Cycles |
Actuator Level Flush, Recessed | Electrical Life 2,000 Cycles |
Contact Material Copper Alloy | Base Product Number |
Contact Finish Gold |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥51.85000 | ¥51.85 |
| 10 | ¥43.20200 | ¥432.02 |
| 60 | ¥37.21500 | ¥2,232.90 |
| 120 | ¥35.18883 | ¥4,222.66 |
| 300 | ¥32.78943 | ¥9,836.83 |
| 540 | ¥31.41848 | ¥16,965.98 |
| 1,020 | ¥30.08000 | ¥30,681.60 |
| 2,520 | ¥28.42293 | ¥71,625.78 |







