Keypad Switch 20 Polyester Overlay Keys Snap Dome Contacts Common Bus Output Non-Illuminated 0.01A @ 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

88JC2

DigiKey Part Number
88JC2-ND
Manufacturer
Manufacturer Product Number
88JC2
Description
SWITCH KEYPAD 20KEY 0.01A 24V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Keypad Switch 20 Polyester Overlay Keys Snap Dome Contacts Common Bus Output Non-Illuminated 0.01A @ 24VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Key Type
Polyester Overlay
Manufacturer
Grayhill Inc.
Output Type
Common Bus
Series
Legend
Customizable (Sold Separate)
Packaging
Bulk
Key Color
White
Part Status
Active
Mounting Type
Panel Mount, Front or Rear
Switch Type
Snap Dome
Termination Style
Pin Header
Number of Keys
20
Operating Temperature
-40°C ~ 80°C
Matrix (Columns x Rows)
5 x 4
Ingress Protection
IP42
Illumination
Non-Illuminated
Contact Rating @ Voltage
0.01A @ 24VDC
Legend Type
Interchangeable
Operational Life
3,000,000 Cycles
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
100¥669.93820¥66,993.82