



88AB2-172 | |
|---|---|
DigiKey Part Number | GH5014-ND |
Manufacturer | |
Manufacturer Product Number | 88AB2-172 |
Description | SWITCH KEYPAD 12KEY 0.01A 24V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Keypad Switch 12 Polyester Overlay Keys Snap Dome Contacts Matrix Output Non-Illuminated 0.01A @ 24VDC |
Datasheet | Datasheet |
Category | Output Type Matrix |
Manufacturer Grayhill Inc. | Legend Telephone Format |
Series | Legend Color White |
Packaging Bulk | Key Color Blue |
Part Status Active | Mounting Type Panel Mount, Front or Rear |
Switch Type Snap Dome | Termination Style Pin Header |
Number of Keys 12 | Operating Temperature -40°C ~ 80°C |
Matrix (Columns x Rows) 3 x 4 | Ingress Protection IP42 |
Illumination Non-Illuminated | Contact Rating @ Voltage 0.01A @ 24VDC |
Legend Type Fixed | Operational Life 3,000,000 Cycles |
Key Type Polyester Overlay | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥676.62000 | ¥676.62 |
| 10 | ¥559.29900 | ¥5,592.99 |
| 25 | ¥520.86000 | ¥13,021.50 |
| 50 | ¥495.13240 | ¥24,756.62 |
| 100 | ¥472.22440 | ¥47,222.44 |



