Keypad Switch 6 Transparent Key Cap Keys Snap Dome Contacts Independent Switches (SPST) Output Non-Illuminated 0.01A @ 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

87HC3-201

DigiKey Part Number
87HC3-201-ND
Manufacturer
Manufacturer Product Number
87HC3-201
Description
SWITCH KEYPAD 6KEY 0.01A 24V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Keypad Switch 6 Transparent Key Cap Keys Snap Dome Contacts Independent Switches (SPST) Output Non-Illuminated 0.01A @ 24VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Key Type
Transparent Key Cap
Manufacturer
Grayhill Inc.
Output Type
Independent Switches (SPST)
Series
Legend
Customizable (Sold Separate)
Packaging
Tube
Key Color
White
Part Status
Active
Mounting Type
Through Hole
Switch Type
Snap Dome
Termination Style
PC Pin
Number of Keys
6
Operating Temperature
-40°C ~ 80°C
Matrix (Columns x Rows)
6 x 1
Contact Rating @ Voltage
0.01A @ 24VDC
Illumination
Non-Illuminated
Operational Life
3,000,000 Cycles
Legend Type
Interchangeable
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3¥285.98667¥857.96
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.