
87GC3-201 | |
|---|---|
DigiKey Part Number | 87GC3-201-ND |
Manufacturer | |
Manufacturer Product Number | 87GC3-201 |
Description | SWITCH KEYPAD 5KEY 0.01A 24V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Keypad Switch 5 Transparent Key Cap Keys Snap Dome Contacts Independent Switches (SPST) Output Non-Illuminated 0.01A @ 24VDC |
Datasheet | Datasheet |
Category | Key Type Transparent Key Cap |
Manufacturer Grayhill Inc. | Output Type Independent Switches (SPST) |
Series | Legend Customizable (Sold Separate) |
Packaging Tube | Key Color White |
Part Status Active | Mounting Type Through Hole |
Switch Type Snap Dome | Termination Style PC Pin |
Number of Keys 5 | Operating Temperature -40°C ~ 80°C |
Matrix (Columns x Rows) 5 x 1 | Contact Rating @ Voltage 0.01A @ 24VDC |
Illumination Non-Illuminated | Operational Life 3,000,000 Cycles |
Legend Type Interchangeable | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4 | ¥253.36500 | ¥1,013.46 |


