
87DC3-201 | |
|---|---|
DigiKey Part Number | GH7862-ND |
Manufacturer | |
Manufacturer Product Number | 87DC3-201 |
Description | SWITCH KEYPAD 2KEY 0.01A 24V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Keypad Switch 2 Transparent Key Cap Keys Snap Dome Contacts Independent Switches (SPST) Output Non-Illuminated 0.01A @ 24VDC |
Datasheet | Datasheet |
Category | Key Type Transparent Key Cap |
Manufacturer Grayhill Inc. | Output Type Independent Switches (SPST) |
Series | Legend Customizable (Sold Separate) |
Packaging Tube | Key Color White |
Part Status Active | Mounting Type Through Hole |
Switch Type Snap Dome | Termination Style PC Pin |
Number of Keys 2 | Operating Temperature -40°C ~ 80°C |
Matrix (Columns x Rows) 2 x 1 | Contact Rating @ Voltage 0.01A @ 24VDC |
Illumination Non-Illuminated | Operational Life 3,000,000 Cycles |
Legend Type Interchangeable | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥140.21000 | ¥140.21 |
| 11 | ¥115.09455 | ¥1,266.04 |
| 33 | ¥105.10939 | ¥3,468.61 |
| 55 | ¥100.88927 | ¥5,548.91 |
| 110 | ¥95.61818 | ¥10,518.00 |
| 253 | ¥89.97925 | ¥22,764.75 |
| 506 | ¥85.85332 | ¥43,441.78 |
| 1,001 | ¥82.26889 | ¥82,351.16 |



