



87CC3-201 | |
|---|---|
DigiKey Part Number | GH7749-ND |
Manufacturer | |
Manufacturer Product Number | 87CC3-201 |
Description | SWITCH KEYPAD 1KEY 0.01A 24V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Keypad Switch 1 Transparent Key Cap Keys Snap Dome Contacts Independent Switches (SPST) Output Non-Illuminated 0.01A @ 24VDC |
Datasheet | Datasheet |
Category | Key Type Transparent Key Cap |
Manufacturer Grayhill Inc. | Output Type Independent Switches (SPST) |
Series | Legend Customizable (Sold Separate) |
Packaging Tube | Key Color White |
Part Status Active | Mounting Type Through Hole |
Switch Type Snap Dome | Termination Style PC Pin |
Number of Keys 1 | Operating Temperature -40°C ~ 80°C |
Matrix (Columns x Rows) 1 x 1 | Contact Rating @ Voltage 0.01A @ 24VDC |
Illumination Non-Illuminated | Operational Life 3,000,000 Cycles |
Legend Type Interchangeable | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥99.55000 | ¥99.55 |
| 21 | ¥77.62143 | ¥1,630.05 |
| 42 | ¥73.31071 | ¥3,079.05 |
| 63 | ¥70.94794 | ¥4,469.72 |
| 105 | ¥68.14676 | ¥7,155.41 |
| 252 | ¥63.80623 | ¥16,079.17 |
| 504 | ¥60.77915 | ¥30,632.69 |
| 1,008 | ¥58.09913 | ¥58,563.92 |







