
76RSB12T | |
|---|---|
DigiKey Part Number | GH7166-ND |
Manufacturer | |
Manufacturer Product Number | 76RSB12T |
Description | SWITCH ROCKER DIP SPST 0.15A 30V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 12 Position Through Hole Rocker Actuator 150mA 30VDC |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Manufacturer Grayhill Inc. | Height Above Board 0.292" (7.41mm) |
Series | Mounting Type Through Hole |
Packaging Tube | Termination Style PC Pin |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable No |
Number of Positions 12 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 150mA | Body Material Thermoplastic |
Voltage Rating 30VDC | Length 1.280" (32.51mm) |
Actuator Type Rocker | Mechanical Life 2,000 Cycles |
Actuator Level Flush, Recessed | Electrical Life 2,000 Cycles |
Contact Material Copper Alloy | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥58.63000 | ¥58.63 |
| 16 | ¥46.90625 | ¥750.50 |
| 32 | ¥44.27031 | ¥1,416.65 |
| 104 | ¥40.21288 | ¥4,182.14 |
| 256 | ¥37.50961 | ¥9,602.46 |
| 504 | ¥35.70883 | ¥17,997.25 |
| 1,000 | ¥34.08520 | ¥34,085.20 |
| 2,504 | ¥32.20510 | ¥80,641.57 |



