




76PSB08T | |
|---|---|
DigiKey Part Number | GH7144-ND |
Manufacturer | |
Manufacturer Product Number | 76PSB08T |
Description | SWITCH PIANO DIP SPST 0.15A 30V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 8 Position Through Hole, Right Angle Piano Actuator 150mA 30VDC |
Datasheet | Datasheet |
EDA/CAD Models | 76PSB08T Models |
Category | Contact Finish Gold |
Manufacturer Grayhill Inc. | Height Above Board 0.301" (7.65mm) |
Series | Mounting Type Through Hole, Right Angle |
Packaging Tube | Termination Style PC Pin |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable No |
Number of Positions 8 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 150mA | Body Material Thermoplastic |
Voltage Rating 30VDC | Length 0.880" (22.35mm) |
Actuator Type Piano | Mechanical Life 2,000 Cycles |
Actuator Level Raised | Electrical Life 2,000 Cycles |
Contact Material Copper Alloy | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥59.21000 | ¥59.21 |
| 12 | ¥48.51750 | ¥582.21 |
| 36 | ¥44.26750 | ¥1,593.63 |
| 108 | ¥40.48546 | ¥4,372.43 |
| 252 | ¥37.92353 | ¥9,556.73 |
| 504 | ¥36.06210 | ¥18,175.30 |
| 1,008 | ¥34.40605 | ¥34,681.30 |
| 2,508 | ¥32.52417 | ¥81,570.62 |



